RS PRO Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67
- RS 제품 번호:
- 250-0735
- 제조업체:
- RS PRO
가격 개당**
₩17,490.20
152 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩17,490.20 |
10 - 24 | ₩17,144.40 |
25 - 99 | ₩16,634.80 |
100 + | ₩14,960.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0735
- 제조업체:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO 5 Core Female M12 Connector Assembly (Unterminated)
The RS PRO M12 single-ended multicore cable assembly is designed for front panel mounting and features 5 x 500mm partially stripped wires for quick and easy custom installation, and a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.
Featuring a Brass Nickel-Plated housing with a secure Neoprene O-ring for peace of mind from moisture and liquid penetration, Gold plated contacts for excellent data transmission and each wire is wrapped in Polyvinyl Chloride (PVC) for easy and safe termination. The RS PRO multicore cable assembly is built for the industrial environment.
Features and benefits
- M12 connector to unterminated wires
- M16 x 1.5mm Clamp Nut
- Shielded A coded cable
- High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
- Neoprene O-ring to keep out liquid and moisture
- Nickel-plated Brass housing
- 5 Core cable
- Length 500mm
- Operating temperature range from -25°C to +75˚C
- Voltage rating of 60V
- Brass contacts with Gold Flash plating
- Current rating of 4A
- IP67 rating
Typical Applications
Ideal for industrial use in automation and sensor equipment in a wide range of applications including:
- Instrumentation
- Process control
- Robotics
- Assembly lines
- Factory automation
- Industrial automation
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | CPF12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60.0 V |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |