- RS 제품 번호:
- 242-0435
- 제조사 부품 번호:
- 394811 / 394811-E
- 제조업체:
- ERNI
일시 품절-다음 입고 날짜는 13/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당가격(100개가 1릴안에)
₩21,506.053
수량 | 한팩당 | Per Reel* |
100 - 200 | ₩21,506.053 | ₩2,150,605.32 |
300 - 400 | ₩20,788.495 | ₩2,078,918.476 |
500 - 900 | ₩20,162.356 | ₩2,016,183.863 |
1000 + | ₩19,534.493 | ₩1,953,466.499 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 242-0435
- 제조사 부품 번호:
- 394811 / 394811-E
- 제조업체:
- ERNI
제정법과 컴플라이언스
- COO (Country of Origin):
- SI
제품 세부 사항
This Erni product is a M12 Vertical Female Input output Connector.It is mainly used as PCB Connector consisting of 8 pins . M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 8
Surface mounting and THR
Assembly Height is 9 by 13 mm
Data Rate is 10 Gbit/s
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 8
Surface mounting and THR
Assembly Height is 9 by 13 mm
Data Rate is 10 Gbit/s
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Plug In |
Coding | X |