- RS 제품 번호:
- 242-0427
- 제조사 부품 번호:
- 284809 / 284809-E
- 제조업체:
- ERNI
일시 품절-다음 입고 날짜는 10/03/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당가격(75개가 1릴안에)
₩11,518.882
수량 | 한팩당 | Per Reel* |
75 - 75 | ₩11,518.882 | ₩863,878.217 |
150 - 225 | ₩11,134.23 | ₩835,093.086 |
300 - 525 | ₩10,797.874 | ₩809,892.297 |
600 + | ₩10,463.243 | ₩784,691.508 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 242-0427
- 제조사 부품 번호:
- 284809 / 284809-E
- 제조업체:
- ERNI
제정법과 컴플라이언스
- COO (Country of Origin):
- SI
제품 세부 사항
This Erni product is a M12 vertical Male Input output connector.Mainly used as M12 PCB connector consisting of 4 pins.M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 PCB Connectors
Orientation is Vertical
Male type connector
Number of Pins are 4
Surface Mounting
Assembly Height is 9 mm
Current Rating is 4.8 A
M12 PCB Connectors
Orientation is Vertical
Male type connector
Number of Pins are 4
Surface Mounting
Assembly Height is 9 mm
Current Rating is 4.8 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | SMT |
Coding | A |