RS PRO Circular Connector, 7 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩56,067.24

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩56,067.24
10 - 49₩53,266.04
50 +₩43,837.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-6420
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Contacts

7

Mounting Type

Panel Mount

Connector Size

M14

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

7P

Contact Plating

Gold

Shielded/Unshielded

Shielded

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

COO (Country of Origin):
CN

RS PRO Circular Cable Mount Waterproof Connector


Introducing the range of RS PRO Waterproof Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.

Features and Benefits


  • This high-performance RS PRO waterproof circular connector comes with a push pull locking and a high mating life

  • The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for high-end indoor applications

  • It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

Applications


Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들