RS PRO Circular Connector, 8 Contacts, Panel Mount, 21 mm Connector, Plug, Male, IP67
- RS 제품 번호:
- 233-8397
- 제조업체:
- RS PRO
가격 개당**
₩24,420.76
일시 품절-다음 입고 날짜는 18/04/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩24,420.76 |
10 - 49 | ₩23,834.72 |
50 + | ₩19,615.96 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-8397
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Circular Panel Mount Connector, 2 Hole Flanged
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a bayonet interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP67 rated and made from a combination of Nylon 66 and PC, making it corrosion and impact resistant, ideal for use in medium duty environments
- It is quick and easy to install thanks to the bayonet coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Industrial automation and control
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | 21 mm |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Housing Material | Nylon, PC |
Pole Format | 8 |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |