RS PRO Circular Connector, 8 Contacts, Cable Mount, M20 Connector, Plug, Male, IP67
- RS 제품 번호:
- 233-8187
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩60,771.62
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩60,771.62 |
10 - 49 | ₩59,313.80 |
50 + | ₩48,814.22 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 233-8187
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Circular In-Line Cable Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with chrome-plated brass material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a push-pull interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP67 rated and made from chrome-plated brass, making it corrosion and impact resistant, ideal for use in medium duty environments
- It is quick and easy to install thanks to the push-pull coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Industrial automation and control
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
2 Pin, 25A, 500 V
RS stock no 206-5141
3 Pin, 25A, 500 V
3 Pin, 25A, 500 V
RS stock no 206-5143
4 Pin, 25A, 500 V
4 Pin, 25A, 500 V
RS stock no 206-5146
RS PRO Female Socket In-line Cable Connector Options - Screw Termination
2 Socket, 25A, 500 V
RS stock no 206-5153
3 Socket, 25A, 500 V
3 Socket, 25A, 500 V
RS stock no 206-5155
4 Socket, 25A, 500 V
4 Socket, 25A, 500 V
RS stock no 206-5157
RS PRO Male Plug In-line Cable Connector Options - Solder Termination
2 Pin, 25A, 500 V
RS stock no 206-5140
3 Pin, 25A, 500 V
3 Pin, 25A, 500 V
RS stock no 206-5142
4 Pin, 25A, 500 V
4 Pin, 25A, 500 V
RS stock no 206-5145
5 Pin, 10A, 500 V
5 Pin, 10A, 500 V
RS stock no 206-5147
7 Pin, 10A, 500 V
7 Pin, 10A, 500 V
RS stock no 206-5148
9 Pin, 5A, 400 V
9 Pin, 5A, 400 V
RS stock no 206-5149
12 Pin, 5
12 Pin, 5
RS PRO Female Socket In-line Cable Connector Options - Solder Termination
2 Socket, 25A, 500 V
RS stock no 206-5152
3 Socket, 25A, 500 V
3 Socket, 25A, 500 V
RS stock no 206-5154
4 Socket, 25A, 500 V
4 Socket, 25A, 500 V
RS stock no 206-5156
5 Socket, 10A, 500 V
5 Socket, 10A, 500 V
RS stock no 206-5158
7 Socket, 10A, 500 V
7 Socket, 10A, 500 V
RS stock no 206-5159
9 Socket, 5A, 400 V
9 Socket, 5A, 400 V
RS stock no 20
Interconnection
Interconnects with RS PRO SF2010 cable mount connectors.
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry sta
Approvals
CE, ROHS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M20 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Housing Material | Chrome Plated Brass |
Pole Format | 8 |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |