RS PRO Circular Connector, 5 Contacts, Panel Mount, M6 Connector, Socket, Female, IP67
- RS 제품 번호:
- 231-7920
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩15,854.02
52 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩15,854.02 |
10 - 49 | ₩15,457.26 |
50 + | ₩12,723.62 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 231-7920
- 제조업체:
- RS PRO
RS PRO Panel Mount Connector, 5 Contacts, M6 Connector
The RS PRO waterproof Snap-In series of connectors are a miniature range of cable to panel or cable to cable connectors that are ideal for use when space is at a premium. With an outer diameter of just 8mm these connectors are both small and robust, being environmentally sealed to IP67 making them perfect for use in outdoor applications. The panel mount connectors are also rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated. Available in 2, 3, 5 or 6 pin variations with both male and female panel mount options available.
Features and Benefits
- PA66 Housing
- IP67
- Rear-potted
- Snap in Mating
- 5 pole
- 30V
- 2A
Applications
This RS PRO range of connectors are small, robust, and environmentally sealed to IP67 which makes them idea for use in outdoor applications, particularly where there might be a requirement for interconnection systems.
Some harsher environments require a connector which is sealed to the elements, signs, public address systems, LED screens and lighting.
Some harsher environments require a connector which is sealed to the elements, signs, public address systems, LED screens and lighting.
Products in this RS PRO Range
- 2317920 RS PRO Panel Mount Connector, 5 Contacts, M6 Connector
- 2317924 RS PRO Panel Mount Connector, 5 Contacts, M6 Connector
- 2317929 RS PRO Snap in M6 to Unterminated Connector & Cable, 5 Core 2m Cable
- 2317933 RS PRO Snap in M6 to Unterminated Connector & Cable, 5 Core 2m Cable
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M6 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | Snap-In M6 Series |
Body Orientation | Straight |
Mating Type | Snap-In |