- RS 제품 번호:
- 228-1310
- 제조사 부품 번호:
- 43-01028
- 제조업체:
- CONEC
- RS 제품 번호:
- 228-1310
- 제조사 부품 번호:
- 43-01028
- 제조업체:
- CONEC
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
The CONEC connector female plug has 8 position with gold plated solder contacts.
Operating temperature range is from -30°C to +85°C
IP67 protection class
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Series | 43 |