- RS 제품 번호:
- 225-2989
- 제조사 부품 번호:
- DOS-1204-G
- 제조업체:
- Sick
- RS 제품 번호:
- 225-2989
- 제조사 부품 번호:
- DOS-1204-G
- 제조업체:
- Sick
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Screw On |
Housing Material | Polyamide |
Contact Material | CuZn |