- RS 제품 번호:
- 221-2479
- 제조사 부품 번호:
- EN3P2MX
- 제조업체:
- Switchcraft
438 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩10,147.587
수량 | 한팩당 |
1 - 9 | ₩10,147.587 |
10 - 49 | ₩9,944.049 |
50 - 99 | ₩9,745.685 |
100 - 249 | ₩9,550.771 |
250 + | ₩9,359.307 |
- RS 제품 번호:
- 221-2479
- 제조사 부품 번호:
- EN3P2MX
- 제조업체:
- Switchcraft
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Panel mount
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
사양
속성 | 값 |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | EN3 |
Voltage Rating | 600 V ac |
Contact Plating | Gold over Nickel |
Contact Material | Copper |