- RS 제품 번호:
- 221-2441
- 제조사 부품 번호:
- EN3C3FX
- 제조업체:
- Switchcraft
86 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩20,862.666
수량 | 한팩당 |
1 - 4 | ₩20,862.666 |
5 + | ₩20,445.24 |
- RS 제품 번호:
- 221-2441
- 제조사 부품 번호:
- EN3C3FX
- 제조업체:
- Switchcraft
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Switchcraft Circular Connector
The Switchcraft EN3 series 3-contact female cord connector has a socket in-line connection. This cable mount connector has a voltage rating of 250VAC/DC and a current rating of up to 13A per contact. This connector has thermoplastic rubber housing with copper alloy, gold over nickel-plated contacts. It also has a boot backshell style push fit over the rear of the connector and provides further strain relief for cables up to 6.7mm diameter. This connector features a bayonet locking mechanism for easy and secure connection with an integral O-ring and gasket design. This makes it suitable for a comprehensive range of applications.
Switchcraft EN3 and EN2 series
Mini weather-tight connectors with integral O-ring and gasket offer superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments. A polarising keyway and 1/4 turn locking mechanism prevents misalignment and unintentional disconnection. Cable mount assemblies feature a snap-in-place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm diameter. Optional protective cap is available separately for panel plugs and sockets when not in use.
Note:
Cable connectors will mate with in-line connectors and panel connectors (plug to a socket or vice-versa). In-line connectors do not mate with panel connectors.
Switchcraft EN3 and EN2 series
Mini weather-tight connectors with integral O-ring and gasket offer superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments. A polarising keyway and 1/4 turn locking mechanism prevents misalignment and unintentional disconnection. Cable mount assemblies feature a snap-in-place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm diameter. Optional protective cap is available separately for panel plugs and sockets when not in use.
Note:
Cable connectors will mate with in-line connectors and panel connectors (plug to a socket or vice-versa). In-line connectors do not mate with panel connectors.
Features and Benefits
Straight body orientation
Solder cup termination
Cable opening ranging between 4.6mm and 6.73mm
Easy mating and unmating
Minimum insulation resistance is 100Mohm
Operating temperature ranging between -40°C and 65°C
Unshielded
Contact size is 20AWG
Solder cup termination
Cable opening ranging between 4.6mm and 6.73mm
Easy mating and unmating
Minimum insulation resistance is 100Mohm
Operating temperature ranging between -40°C and 65°C
Unshielded
Contact size is 20AWG
Applications
General industrial electronic applications
GPS location devices
Instrumentation
Marine applications
Medical data carts
Military and industrial applications
Transportation
GPS location devices
Instrumentation
Marine applications
Medical data carts
Military and industrial applications
Transportation
Certifications
CFR 46 Part 110.20
IEC 60529
IP68 rated
NEMA 250 (6P)
UL approved
IEC 60529
IP68 rated
NEMA 250 (6P)
UL approved
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Body Orientation | Straight |
Series | EN3 |
Voltage Rating | 600 V ac |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Gold over Nickel |
Contact Material | Copper |