- RS 제품 번호:
- 183-1084
- 제조사 부품 번호:
- JL10-8A22-22SE-EB
- 제조업체:
- JAE
일시 품절-다음 입고 날짜는 26/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩146,359.49
수량 | 한팩당 |
1 - 4 | ₩146,359.49 |
5 + | ₩131,723.713 |
- RS 제품 번호:
- 183-1084
- 제조사 부품 번호:
- JL10-8A22-22SE-EB
- 제조업체:
- JAE
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Adopts a one-touch bayonet lock style mating allows secure mating even in narrow operating spaces or areas with poor visibility.
Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
JL10 Receptacle is a one-touch/ screw mating hybrid type.
One-touch mating: When mated with JL10 plug.
Screw mating: our standard N/MS-A/B Series, JL04V Series, JAA Series using J1 type plug.
Receptacles cable connection is available as soldering connection (for all Receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
With guide mark (colour: white) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45 degrees increments.
Same cable clamp as used for JL04V.
Waterproof and dustproof.
For the receptacles there are individually waterproof (-2E) and waterproof as a mated pair (-2A).
Superior environmental performance against vibration and oil.
Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
JL10 Receptacle is a one-touch/ screw mating hybrid type.
One-touch mating: When mated with JL10 plug.
Screw mating: our standard N/MS-A/B Series, JL04V Series, JAA Series using J1 type plug.
Receptacles cable connection is available as soldering connection (for all Receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
With guide mark (colour: white) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45 degrees increments.
Same cable clamp as used for JL04V.
Waterproof and dustproof.
For the receptacles there are individually waterproof (-2E) and waterproof as a mated pair (-2A).
Superior environmental performance against vibration and oil.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 46.0 A, 57.0A |
Body Orientation | Right Angle |
Series | JL10 |
Voltage Rating | 250.0 V , 500.0 V |
Mating Type | Bayonet |
Shell Size | 22 |
Housing Material | Aluminium |
Pole Format | 4P |
Contact Plating | Silver |
Contact Material | Copper |