Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS 제품 번호:
- 180-5657
- 제조사 부품 번호:
- 1200908037
- 제조업체:
- Brad from Molex
20 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1봉지안에)
₩26,183.982
수량 | 한팩당 | Per Bag* |
20 - 80 | ₩26,183.982 | ₩523,662.391 |
100 + | ₩23,565.584 | ₩471,294.427 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 180-5657
- 제조사 부품 번호:
- 1200908037
- 제조업체:
- Brad from Molex
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
Nano-Change (M8) Receptacle, M8 x 0.5 Mounting Threads, Female (Straight) to Leads, 4 Poles, 0.20m (7.87") Length, Back Panel Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Nano-Change |
Body Orientation | Straight |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Pole Format | 4P |
Contact Plating | Nickel |
Maximum Operating Temperature | +90°C |
Series Number | 120090 |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |