Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS 제품 번호:
- 144-1276
- 제조사 부품 번호:
- 7000-12521-0000000
- 제조업체:
- Murrelektronik Limited
41 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩28,183.141
수량 | 한팩당 |
1 - 4 | ₩28,183.141 |
5 - 9 | ₩27,180.974 |
10 - 24 | ₩26,183.982 |
25 + | ₩25,366.379 |
- RS 제품 번호:
- 144-1276
- 제조사 부품 번호:
- 7000-12521-0000000
- 제조업체:
- Murrelektronik Limited
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 32.0 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |