- RS 제품 번호:
- 106-2898
- 제조사 부품 번호:
- 1103429-1
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 106-2898
- 제조사 부품 번호:
- 1103429-1
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Circular Hybrid Connector Insert Without Contacts
From TE Connectivity, this CHC Insert is ideal for applications where high-speed data connection and power supply are required in a single connection. This dual purpose connector not only provides convenience and cost saving, but a durable, high-quality connection.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Combining data and power into single cabling allows significant reduction in machine installation and changeover time.
Features and Benefits
• Hybrid design compatible with combined data and power applications
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
• Range of housing, accessories and contacts available
• Durable, reliable and versatile connection system
Applications
This circular hybrid connector is designed for applications that require high performance Ethernet communication, such as machine automation, outdoor transportation and railway systems. This CHC insert is not supplied with contacts, which must be purchased separately.
TE Connectivity Circular Hybrid Connector
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | CHC, HC25, HTS |
Body Orientation | Straight |
Voltage Rating | 60 V |
Housing Material | PBT |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |