SICK TMM22E-PKH010S55 2 Axis Inclination Sensor, IP66, IP67, IP68, IP69K, Analog 4-20 mA

Subtotal (1 unit)*

₩404,989.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2025년 12월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩404,989.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-254
제조사 부품 번호:
TMM22E-PKH010S55
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Number of Axis

2

Measurement Range

± 10°

Resolution

= 0.015 °

Interface

Analog 4-20 mA

Accuracy

0.25 °

Connection Type

M12

Supply Voltage

12 → 30 V

Dimensions

38.8 x 30 x 10.4

Weight

60g

Housing Material

Glass-Fiber Reinforced, Plastic (PA12)

Temperature Range

-40 → +80 °C

IP Rating

IP66, IP67, IP68, IP69K

COO (Country of Origin):
HU

Overview


The TMS22 (single-axis) and TMM22 (dual-axis) inclination sensors provide very precise, cost-effective inclination measurements. The foundation for this is powerful MEMS technology, which scores points with an error tolerance of ± 0.1° and high repeatability. The measured values are output via a linearized analog signal. In order to meet the requirements on resistance for outdoor applications such as solar plants, the sensor electronics are embedded directly into the housing during injection molding.

This means TMS/TMM22 devices comply with the requirements according to enclosure rating IP66, IP68 or IP69K. The compact design with a height of 10.4 mm also offers countless integration options. Sensor variants that can be parameterized on the user side are also available.

At a glance


Measuring range up to 360° (1-axis) or up to ± 90° (2-axis)
Wear-free MEMS technology for high precision and signal quality
Measurement accuracy: Up to ± 0.1°
Analog interfaces: 0 V to 10 V and 4 mA to 20 mA
Enclosure ratings: IP66, IP68, IP69K
Preset function for zeroing during installation
Programmable variants

Your Benefit


Precise one- or two-dimensional inclination measurement for cost-sensitive applications
High reliability thanks to rugged sensor design with dust- and waterproof enclosed electronics
High measuring certainty throughout the entire measuring range even under demanding ambient conditions thanks to optimized interference suppression
Can be integrated into a wide range of applications thanks to the compact dimensions
Analog output signal ensures compatibility in industrial environments
Constant status information of the sensor thanks to visual LED feedback
High flexibility thanks to many parameterization options

Applications


Photovoltaics and solar thermal energy
Mobile agricultural and forestry machinery
Vertical storage systems
Crane and lifting technology
Automated guided vehicle systems
Construction machinery and special-purpose vehicles
Wind power plants

Note


관련된 링크들