- RS 제품 번호:
- 360-7711
- 제조업체:
- RS PRO
40 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩1,259.177
수량 | 한팩당 | 한팩당* |
10 - 490 | ₩1,259.177 | ₩12,584.87 |
500 - 4990 | ₩1,207.43 | ₩12,081.20 |
5000 + | ₩993.542 | ₩9,942.324 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 360-7711
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
T9 x 24 BA9s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
Midget bayonet (BA9s) base
Durable light source
High-quality clear light
T9 x 24 BA9s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
사양
속성 | 값 |
---|---|
Wattage | 2 W |
Voltage Rating | 36 V |
Lamp Base | BA9s |
Current Rating | 56 mA |
Diameter | 9mm |
Lamp Size | T9 |
Length | 24 mm |
Lens Colour | Clear |
Luminosity | 6.3 lm |
Life Hours | 5000h |