SAM 1/2 in Impact Wrench 9000 rpm 620 Nm

Subtotal (1 unit)*

₩608,185.64

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩608,185.64

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-802
제조사 부품 번호:
1148M-90
제조업체:
SAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAM

Product Type

Impact Wrench

Drive Size

1/2 in

Sound Level

6.4dBA

Maximum Torque Rating

620Nm

Air Consumption

200L/min

Vibration Level

6.4m/s²

Speed

9000 rpm

Overall Length

122mm

Overall Width

64mm

Standards/Approvals

RoHS Status:Exempt, Silver 2022 ecovadis, LRQA CERTIFIED ISO 9001

Overall Height

198mm

제외

COO (Country of Origin):
TW

1148M-90


The SAM Outillage Mini impact wrench 1/2 inch S1 series is designed for high performance and productivity in confined spaces. With a commendable weight to power ratio, this tool enables one handed operation, providing a significant boost to efficiency. Its compact dimensions ensure ease of use in various environments, while an ultra comfortable handle and reinforced casing enhance durability. Featuring advanced technology such as a sensitive touch button and a three position variable torque control, this impact wrench excels in adaptability and precision. The inclusion of a multi flow hose further optimises its air consumption, making it an excellent choice for professionals seeking reliability and effectiveness in their toolkit.

Engineered for low vibration enhancing user comfort during prolonged use

Equipped with a suspension ring for convenient hanging and storage

Comes with a versatile set of impact sockets suitable for various applications

Incorporates a double hammer punch system for superior torque output

Saves on air consumption making it an economical choice for everyday use

관련된 링크들