Schurter 4A, 250 V ac Male Snap-In Filtered IEC Connector DC12.3102.101

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩46,981.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 24₩46,981.20
25 - 49₩45,120.00
50 - 99₩43,240.00
100 +₩42,281.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
500-6126
제조사 부품 번호:
DC12.3102.101
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Gender

Male

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

32.5mm

Depth

60.5mm

Height

36.5mm

COO (Country of Origin):
SK

DC12 Series


The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters have a compact design and are available in white or black. The DC 12 series has a switch for high inrush current.

Features and Benefits:


Different mounting options available - screw on from front or rear and snap-in from front

Rear side mounting enables an efficient, cost saving assembly

6.3 x 0.8 mm quick connect terminals

Line switch

Compact size

Excellent shielding

Single elements are already wired

Standard and medical versions are available

Illuminated and non-illuminated line switch options

Available in black or white

Product Applications:


DC12 power entry modules are suitable for applications with high transient loads. These IEC inlets can be used for appliance inlet protection (Class I or II), a 1 or 2 pole line switch or as a line filter for standard or medical applications.

Standards

For use in equipment according to IEC/UL 60950. Medical versions are suitable for use in medical equipment according to IEC/UL 60601-1.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

관련된 링크들