RS PRO IDC Tool for IDC-Insulation Displacement Crimping

Subtotal (1 unit)*

₩36,991.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 155 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,991.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8214
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

IDC Tool

Sub Type

Crimping Tool for IDC

For Use With

IDC-Insulation Displacement Crimping

Standards/Approvals

RoHS

비준수

COO (Country of Origin):
TW

RS PRO Crimping Tool for IDC Connectors


From RS PRO this is the professional Plier Crimping Tool for IDC connectors designed with professionals in mind and manufactured from high-quality materials. The IDC crimping tool is suitable for the crimping of various IDC connectors onto ribbon cable and connector assemblies with a frame made from high-quality steel, guaranteeing durability and a long-life operation. Ergonomically designed and cushioned handles reduce any slipping and offer plus are comfortable to use even for a long period of time.

Features and Benefits


  • High-quality steel tool body for excellent strength and long tool life

  • Made from Carbon Steel with a black oxide finish and Red grip handles

  • ABS Attachment

  • Cushioned handles to reduce slipping and increase the comfort of use

  • Suitable for crimping of many variations of IDC connectors onto ribbon cable

  • Ideal for flat cable and cable assemblies

  • Crimping IDC Insulation displacement crimping

  • Tool seats interchangeable IDC Blocks in place for accurate crimp

  • Crimping tool length 240 mm

  • Crimping connector to a maximum 55 mm width

  • Crimping distance from 6 mm with attachment and maximum 27 mm

  • Weight 480 g

  • Typical Applications


  • Maintenance & repair

  • Electrical Installations

  • Cable assemblies

  • FAQ’s


    What is the difference between un-insulated and insulated crimp tools?

  • Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present

  • How do you maintain the Crimping Tool?

  • Axles and other movable parts should be regularly lubricated

  • Lubrication is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants

  • Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

  • The Importance of a High-Quality Crimp

    When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들