- RS 제품 번호:
- 163-3501
- 제조사 부품 번호:
- 4782837103470
- 제조업체:
- Stelvio Kontek
288 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(72개가 1튜브안에)
₩1,424.767
수량 | 한팩당 | Per Tube* |
72 - 288 | ₩1,424.767 | ₩102,521.156 |
360 + | ₩1,281.601 | ₩92,263.176 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-3501
- 제조사 부품 번호:
- 4782837103470
- 제조업체:
- Stelvio Kontek
제정법과 컴플라이언스
제품 세부 사항
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG and 26-28 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | Autocom |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 500.0 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |