Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- RS 제품 번호:
- 163-3129
- 제조사 부품 번호:
- 661006151922
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 tube of 36 units)*
₩77,641.20
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 36 - 144 | ₩2,156.70 | ₩77,668.50 |
| 180 + | ₩1,942.20 | ₩69,905.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-3129
- 제조사 부품 번호:
- 661006151922
- 제조업체:
- Wurth Elektronik
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | Autocom | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series Autocom | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
관련된 링크들
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row