- RS 제품 번호:
- 162-5766
- 제조사 부품 번호:
- HIF3BA-30PA-2.54WB(71)
- 제조업체:
- Hirose
단종
- RS 제품 번호:
- 162-5766
- 제조사 부품 번호:
- HIF3BA-30PA-2.54WB(71)
- 제조업체:
- Hirose
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Applicable Cable UL2651 AWG#28 flat cable
사양
속성 | 값 |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | PBT |
Contact Material | Brass |