Amphenol Communications Solutions 1.27 mm Pitch 400 Way Surface Mount Surface Prototyping IC Socket
- RS 제품 번호:
- 182-2753
- 제조사 부품 번호:
- 74221-101LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩60,600.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 62 | ₩60,600.00 |
| 63 - 124 | ₩59,260.00 |
| 125 + | ₩58,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-2753
- 제조사 부품 번호:
- 74221-101LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | IC Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | Surface Mount | |
| Number of Contacts | 400 | |
| Current | 450mA | |
| Number of Rows | 8 | |
| Pitch | 1.27mm | |
| Voltage | 200V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Device Mount Type | Surface | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | Meg-Array | |
| Housing Material | Liquid Crystal Polymer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type IC Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type Surface Mount | ||
Number of Contacts 400 | ||
Current 450mA | ||
Number of Rows 8 | ||
Pitch 1.27mm | ||
Voltage 200V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Device Mount Type Surface | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series Meg-Array | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
High density, high speed, discrete contact, array connector
Flexible ground distribution optimizes high speed signal integrity
10Gb/s differential pair performance with under 1% cross-talk
28Gb/s high speed performance documented for 4 mm and 6 mm stack height
Online s-parameter files and signal integrity performance reports improve design accuracy and time-to-market
1.27 mm x 1.27 mm grid provides 71 contacts per cm2 density to save space
Dual-point, long wipe contacts Wide range of sizes and PCB stack heights increase mechanical design flexibility
6 PCB Stack heights: 4 mm to 14mm
8 sizes: 81 to 528 positions Revolutionary, trusted BGA interconnect platform
High density standard BGA attachment lower assembly costs by using standard SMT processes
BGA natural surface tension provides self-alignment and self-leveling for multiple connector usage
Patented BGA contact attachment preserves solder ball positioning
Optimized PCB routing enhances electrical performance ball positioning Quality and Reliability
Time-tested reliability record includes Telcordia GR-1217-CORE and NPS-25298-2 options
400 Position BGA Receptacle, 4 mm Component Height, 1.27 mm x 1.27 mm Array, Lead-free
관련된 링크들
- Amphenol Communications Solutions 1.27 mm Pitch 400 Way Surface Mount Surface Prototyping IC Socket
- TE Connectivity LGA Surface Prototyping IC Socket
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder