Winslow Straight Through Hole Mount 0.635 mm, 2.54 mm Pitch IC Socket Adapter, 132 Pin Female QFP to 132 Pin Male PGA
- RS 제품 번호:
- 158-2828
- 제조사 부품 번호:
- WA13225DQAJTRC
- 제조업체:
- Winslow
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 158-2828
- 제조사 부품 번호:
- WA13225DQAJTRC
- 제조업체:
- Winslow
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Winslow | |
| Pitch | 0.635 mm, 2.54 mm | |
| End 1 | 132 Pin Female QFP | |
| End 2 | 132 Pin Male PGA | |
| End 1 Number of Contacts | 132 | |
| End 2 Number of Contacts | 132 | |
| End 1 Type | QFP | |
| End 2 Type | PGA | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Housing Material | FR4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Winslow | ||
Pitch 0.635 mm, 2.54 mm | ||
End 1 132 Pin Female QFP | ||
End 2 132 Pin Male PGA | ||
End 1 Number of Contacts 132 | ||
End 2 Number of Contacts 132 | ||
End 1 Type QFP | ||
End 2 Type PGA | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Housing Material FR4 | ||
QFP to PGA One Piece Sockets
Standard 'Adaptics' stu suit a broad range of QFPs for both development and production requirements. A low cost solution which converts a QFP IC to the data sheet PGA footprint.
PCB: Epoxy Fibreglass FR4
Pins: Brass
Plating: Tin over Nickel
Pins: Brass
Plating: Tin over Nickel


IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
