- RS 제품 번호:
- 241-1586
- 제조사 부품 번호:
- 20129505 Pliovic GS 1/4"-32.9FT/10M
- 제조업체:
- Contitech
3 <재고있음> 5-9영업일내 홍콩 발송
13 <재고있음> 5-9영업일내 홍콩 발송
단가 10 미터 백 1개
₩35,360.45
Bag(s) | Per Bag | Per Metre* |
---|---|---|
1 + | ₩35,360.45 | ₩3,536.045 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 241-1586
- 제조사 부품 번호:
- 20129505 Pliovic GS 1/4"-32.9FT/10M
- 제조업체:
- Contitech
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
사양
속성 | 값 |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 1/4in |
Material | Pliovic®, ARPM Class B |
Suitable Applications | Air, Water |
Length | 10m |