RS PRO Hose Connector 6mm ID, 150 bar
- RS 제품 번호:
- 231-2547
- 제조업체:
- RS PRO
단가 개당가격(10개가 1팩안에)
₩2,068.155
360 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
10 + | ₩2,068.155 | ₩20,681.551 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 231-2547
- 제조업체:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Hose Adapter
Introducing the range of RS PRO Hose Adapters, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO hose adapter fittings are specially designed for use with compressed air, pneumatics and other industrial applications
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
- Operating temperature range: -20 °C to +80 °C
Applications:
Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
- Water and Power Plants
- HVAC
- Heating systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Hose Inner Diameter | 6mm |
Body Material | Brass |
Connector Gender | Male |
Maximum Working Pressure | 150 bar |