- RS 제품 번호:
- 268-1347
- 제조사 부품 번호:
- HGZ480BP
- 제조업체:
- HI-GRIP
단가 개당가격(50개가 1팩안에)
₩17,704.374
일시 품절-다음 입고 날짜는 02/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
수량 | 한팩당 | 한팩당* |
---|---|---|
50 - 200 | ₩17,704.374 | ₩885,218.68 |
250 - 450 | ₩16,819.50 | ₩840,949.122 |
500 - 1450 | ₩15,934.626 | ₩796,705.437 |
1500 + | ₩14,872.088 | ₩743,578.517 |
*다른 단위에 대한 가격 표시
- RS 제품 번호:
- 268-1347
- 제조사 부품 번호:
- HGZ480BP
- 제조업체:
- HI-GRIP
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.
Used for a wide variety of domestic and automotive along with industrial applications
Mild steel material
Passivated and tested to EN9227
Mild steel material
Passivated and tested to EN9227
사양
속성 | 값 |
---|---|
Inside Diameter | 480mm |
Clip Type | Hose Clip |
Material | Mild Steel |
Inside Diameter Minimum | 450mm |
Inside Diameter Maximum | 480mm |
Band Width | 0.9mm |
Screw/Bolt Head | Slotted Screw |