RS PRO Hose Pipe, 39 bar, 50 m Long
- RS 제품 번호:
- 917-5128
- Distrelec 제품 번호:
- 304-26-235
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩315,915.20
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩315,915.20 |
| 5 + | ₩260,004.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-5128
- Distrelec 제품 번호:
- 304-26-235
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 50m | |
| Colour | Yellow | |
| Bend Radius | 160mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 39 bar | |
| Application | Irrigation Systems | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | BS 3746 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Pipe | ||
Length 50m | ||
Colour Yellow | ||
Bend Radius 160mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 39 bar | ||
Application Irrigation Systems | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals BS 3746 | ||
- COO (Country of Origin):
- GB
RS PRO PVC Flexible Tubing, Yellow, 25.5 mm External Diameter, 50 m Long, Reinforced, 160 mm Bend Radius, Water
This yellow PVC flexible tubing from the RS PRO range is the ideal choice for heavy-duty watering and irrigation. The inner core has been designed to optimise water flow while the outer shell is resistant to abrasion, UV and crushing.
The multi-layered construction of the hose protects it against bending, kinking and pulling. It also provides excellent flexibility and resilience against wear and weathering. The hose is phthalate-free, making it non-toxic to animals. A safety factor of 3:1 reflects the ratio of the hose's strength to the actual applied load. The tubing has a maximum pressure of 10 bar so it won't burst under high-pressure water flow.
This water hose is suitable for a wide range of environments from horticulture and garden centres to sports clubs. Backed by the RS PRO seal of approval, it's been exhaustively tested for durability and quality.
Features and Benefits
• Yellow reinforced flexible PVC tubing
• Length of 50 m
• Inner diameter of 19 mm
• Outer diameter of 25.5 mm
• Bend radius of 160 mm
• Maximum working pressure of 39 bar
• Minimum operating temperature of -15°C
• Maximum operating temperature of +65°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.