RS PRO Hose Assembly, Female 3/4 in Male/Female, 12 bar, 300 mm Long
- RS 제품 번호:
- 711-8454
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩16,581.60
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩16,581.60 |
| 5 + | ₩13,648.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-8454
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 300mm | |
| Product Type | Hose Assembly | |
| Connection Gender A | Female | |
| Connection Size A | 3/4 in | |
| Connection Size B | 22 mm | |
| Connection Gender B | Male/Female | |
| Reinforced | Yes | |
| Material | Ethylene Propylene Diene Monomer, Brass | |
| Maximum Operating Pressure | 12 bar | |
| Application | Cold Water, Hot Water | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 300mm | ||
Product Type Hose Assembly | ||
Connection Gender A Female | ||
Connection Size A 3/4 in | ||
Connection Size B 22 mm | ||
Connection Gender B Male/Female | ||
Reinforced Yes | ||
Material Ethylene Propylene Diene Monomer, Brass | ||
Maximum Operating Pressure 12 bar | ||
Application Cold Water, Hot Water | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Braided Stainless Steel Water Hose
This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.
WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.
Approvals
WRAS; BS 6920
관련된 링크들
- RS PRO Hose Assembly, Female 19.05 mm, 10 bar, 300 mm Long
- RS PRO Hose Assembly, Female 19.05 mm Male, 15bar, 300 mm Long Threaded
- RS PRO Hose Assembly, Male/Female 19.05 mm Male/Female BSP, 10 bar, 300 mm Long
- RS PRO Hose Assembly, Female 19.05 mm Female, 6 bar, 1.5 m Long
- RS PRO Hose Assembly, Female 19.05 mm Male/Female, 6 bar, 2.5 m Long
- RS PRO Hose Assembly, Female 19.05 mm Male, 15 bar, 450 mm Long Threaded
- Watts Hose Assembly, Female 15 mm Female, 16 bar, 300 mm Long Female
- Watts Hose Assembly, Female 12 mm Female, 16 bar, 300 mm Long Female