RS PRO Flat Roll-Up Hose with Coupling, Male Female, 3 bar, 25 m Long
- RS 제품 번호:
- 186-0534
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩238,872.80
일시적 품절
- 2026년 4월 14일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩238,872.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-0534
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 25m | |
| Product Type | Flat Roll-Up Hose with Coupling | |
| Connection Gender A | Male | |
| Connection Gender B | Female | |
| Colour | Blue | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 3 bar | |
| Application | Water, Chemical | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 25m | ||
Product Type Flat Roll-Up Hose with Coupling | ||
Connection Gender A Male | ||
Connection Gender B Female | ||
Colour Blue | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 3 bar | ||
Application Water, Chemical | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
• Compact in design.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
관련된 링크들
- RS PRO Flat Roll-Up Hose with Coupling, Male Female, 3 bar, 25 m Long
- RS PRO Flat Roll-Up Hose with Coupling, 8 bar, 20 m Long
- RS PRO Hose Pipe, 10 bar, 25 m Long
- RS PRO Hose Pipe, 20 bar, 25 m Long
- RS PRO Hose Pipe, 16 bar, 25 m Long
- RS PRO Hose Pipe, 15 bar, 25 m Long
- RS PRO Hose Pipe, 4 bar, 25 m Long
- RS PRO Hose Pipe, 27 bar, 25 m Long