RS PRO Vacuum hose with couplings 2 in, 6 m Long Camlock

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩192,590.96

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩192,590.96
5 +₩158,502.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-0525
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

6m

Product Type

Vacuum hose with couplings

Connection Size A

2 in

Connection Type B

Camlock

Connection Size B

2 in

Colour

White

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Powder, Semi Liquids

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 6m PVC Vacuum Hose with Couplings


A tough and flexible medium weight PVC hose reinforced with a rigid crush and kink resistant internal white PVC helix.;Designed for minimum friction loss the vacuum hose features an extremely smooth and abrasion resistant bore and the PVC construction offers excellent resistance to weathering. ;Ad durable and hardwearing PVC hose with excellent chemical resistance ideal for a wide range of applications and harsh environments including suction and discharge of water, slurry, sewage, powders and semi-liquid products.

Features and Benefits


6m suction hose;2in camlock couplings (50.8mm);-15 to 65°C temperature range;Tough and flexible;PVC construction;Internal PVC helix; Excellent weather resistance;High chemical and abrasion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들