Phoenix Contact Display Panel - 15.6 in, TFT Display, 1920 x 1080 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
267-1625
제조사 부품 번호:
1261660
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Display Panel

Display Type

TFT

Display Resolution

1920 x 1080 pixel

Number of Ports

1

Port Type

USB 2.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Diagonal Display Size

15.6in

Backlighting

Yes

Width

372mm

Depth

31mm

Standards/Approvals

EMC:class A product

IP Rating

IP69K

Display Colour

16.2 Million

Hazardous Area Certification

NO

제외

The Phoenix Contact Hygiene monitor with 39.6 cm/15.6" display, 1920 x 1080 pixels in all-around closed stainless-steel housing without screws or sharp edges. Capacitive multi-touch display for convenient multi-finger operation with gloves.

Hygienic design with passive cooling

Easy mounting with boom adapter or VESA adapter