RS PRO Single, Portable Low Height Hydraulic Cylinder, 30t, 13mm stroke
- RS 제품 번호:
- 235-8255
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩997,697.20
2 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 - 4 | ₩997,697.20 |
5 + | ₩821,108.80 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-8255
- 제조업체:
- RS PRO
제외
- COO (Country of Origin):
- ES
RS PRO Steel Single Action Low Profile Plunger Hydraulic Cylinder 700 bar 30 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action solid low profile plunger hydraulic cylinder, also known as centre hole cylinders. This single action solid plunger has a 30-ton capacity with a 13 mm stroke, made from steel, plus, has a spring return with through fixing holes and two parallel sides for horizontal positioning. This single action solid plunger hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 30 Ton capacity
- 13 mm Stroke
- Low profile
- Made from nitride steel with chrome plated plunger and scraper
- Two parallel sides for horizontal positioning
- Through hole fixing
- No handles
- 1 x Female quick coupler
- Standard plain saddle
- Cylinder bore 73 mm
- Plunger 60 mm
- Fixing holes 11 mm
- Corrosion and wear resistant
- Cylinder width 95 mm
Applications
- Low profile applications
- Confined spaces
- Machine movement
- Fixture clamping
- Load testing
What is a Hydraulic Cylinder?
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Stroke | 13mm |
Capacity | 30t |
Closed Height | 59mm |
Single/Double Acting | Single |
Cylinder Type | Solid Plunger, Spring Return |
Extended Height | 72mm |
Cylinder Effective Area | 42cm² |
Oil Capacity | 55cm³ |
Maximum Operating Pressure | 700bar |
Weight | 4.1kg |