Subtotal (1 unit)*
₩147,768.00
재고있음
- 추가로 2026년 4월 13일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩147,768.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-6213
- 제조사 부품 번호:
- 05005080001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Overall Length | 150mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Overall Width | 105mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Overall Length 150mm | ||
End Type Hex | ||
Standards/Approvals No | ||
Overall Width 105mm | ||
비준수
- COO (Country of Origin):
- CZ
400 Hex Torque-indicator
Wera torque indicator with fixed torque for hexagon sockets. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screwdriving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
400 Hex Torque-indicator, 4 x 4.0 Nm
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screw driving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
관련된 링크들
- Wera T Metric Hex Key, Hex size 4 mm
- Wera T Metric Hex Key Set, Hex size 4 x 150
- Wera T Metric Hex Key Set, Hex size 1/4 x 150
- Wera L Metric Hex Key, Hex size 4 mm
- Wera T Metric Hex Key Set, Hex size 6 x 150 mm
- Wera L Metric Hex Key Set, Hex size 4 mm
- Wera L Metric Hex Key Set, Hex size 1/4
- Wera L Metric Hex Key Set, Hex size 4.0 mm