대량 구매 할인 기용 가능
Subtotal (1 pack of 25 units)*
₩178,717.50
재고있음
- 추가로 2026년 5월 25일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 100 | ₩7,148.70 | ₩178,737.00 |
| 125 + | ₩5,885.10 | ₩147,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6829
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Thread | 3/4-10 in | |
| Material | Steel | |
| Grade | A | |
| Finish | Galvanised | |
| Standards/Approvals | ASTM A307 GRADE A, ASME B18.2.1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Thread 3/4-10 in | ||
Material Steel | ||
Grade A | ||
Finish Galvanised | ||
Standards/Approvals ASTM A307 GRADE A, ASME B18.2.1 | ||
RS PRO Hex Head Machine Bolts
Introducing the range of RS PRO Hex Head Machine Bolts, a high-quality fastener solution for heavyweight applications such as connecting lumber and metal securely. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Galvanised Steel, Hex Bolt, 3/4-10 in
- RS PRO Galvanised Steel, Hex Bolt, 3/4-10 x 3 in
- RS PRO Galvanised Steel, Hex Bolt, 1/4-20 in
- RS PRO Galvanised Steel, Hex Bolt, 3/8-4 in
- RS PRO Galvanised Steel, Hex Bolt, 1/4-20 x 6 in
- RS PRO Galvanised Steel, Hex Bolt, 5/8-11 in
- RS PRO Galvanised Steel, Hex Bolt, 1/2-13 in
- RS PRO Galvanised Steel, Hex Bolt, 5/16-18 in