사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 245-3993
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 6in | |
| Thread | 7/8-9 in | |
| Material | Mild Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hex Bolt | ||
Length 6in | ||
Thread 7/8-9 in | ||
Material Mild Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RS PRO Hex Head Cap Screws
Introducing the range of RS PRO Hex Head Cap Screws, a high-quality fastener solution for applications where a secure and safe finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 9/16-18 in x 1 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 7/8-9 in x 2 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 9/16-18 in x 4 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 9/16-18 in x 2 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 9/16-18 in x 3 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 7/8-9 in x 3 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 7/8-9 in x 5 in
- RS PRO Zinc Plated Mild Steel, Hex Bolt, 7/8-9 in x 1.75 in