- RS 제품 번호:
- 812-5911
- 제조사 부품 번호:
- 09352320423
- 제조업체:
- HARTING
23 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩51,550.361
수량 | 한팩당 |
1 - 11 | ₩51,550.361 |
12 - 24 | ₩50,280.835 |
25 + | ₩48,242.003 |
- RS 제품 번호:
- 812-5911
- 제조사 부품 번호:
- 09352320423
- 제조업체:
- HARTING
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth
Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.
IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
Note
Quick lock variants are: 812-5911 , 812-5895 . Standard versions 812-5902 , 812-5891
Approvals
IEC 61 076-3-117 , IEC 61 076-3-118
Harting PushPull Power Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Current Rating | 16A |
Gender | Male |
Series | Han Push Pull |
Type | Connector Set |
Voltage Rating | 690 V |
Range | Han |