- RS 제품 번호:
- 280-5131
- 제조사 부품 번호:
- 75009643
- 제조업체:
- Lapp
- RS 제품 번호:
- 280-5131
- 제조사 부품 번호:
- 75009643
- 제조업체:
- Lapp
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
The Lapp HBE inserts are easy to service with screw termination up to 2.5 mm² wire cross section. This small HA 3 is used whenever there is minimal space and provided with easy cable connection with strait cable entry in the contacts.
Prepacked kits with compatible components
Made in Germany
Waterproof
Robust
Made in Germany
Waterproof
Robust
사양
속성 | 값 |
---|---|
Number of Contacts | 10 |
Current Rating | CSA: 10 A, IEC: 23 A, UL: 10 A |
Gender | Female |
Series | EPIC KIT H |
Type | Kit |
Mounting Type | Base |
Voltage Rating | 600 V |