- RS 제품 번호:
- 244-3138
- 제조사 부품 번호:
- 936010297
- 제조업체:
- Molex
- RS 제품 번호:
- 244-3138
- 제조사 부품 번호:
- 936010297
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Molex GWconnect heavy duty screw mount terminal inserts from 93601 series is a female, 24-Pole insert of size 24B. It is rated for maximum current of 16A and maximum voltage of 500V. It offers wire protection. It is a grey coloured insert with Silver (Ag) plated contacts.
Contacts are Silver plated Copper alloy and Gasket material is NBR
Durability of 700 mating cycles
Durability of 700 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 24 |
Current Rating | 16A |
Series | 93601 |
Type | Screw Terminal Insert |
Mounting Type | Screw Mount |
Manufacturer Size Code | 24 B |