- RS 제품 번호:
- 250-1907
- 제조사 부품 번호:
- 936010133
- 제조업체:
- Molex
225 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩8,351.966
수량 | 한팩당 |
1 - 9 | ₩8,351.966 |
10 - 24 | ₩8,079.432 |
25 - 49 | ₩7,963.863 |
50 + | ₩7,691.329 |
- RS 제품 번호:
- 250-1907
- 제조사 부품 번호:
- 936010133
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 4 poles and available in grey color.
Temperature range operating -40° to +125°C
Male insert
Male insert
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 10A |
Gender | Male |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 4 |
Contact Material | Copper Alloy |
Contact Plating | Silver |