- RS 제품 번호:
- 229-2020
- 제조사 부품 번호:
- C14610B0060021
- 제조업체:
- Amphenol Industrial
- RS 제품 번호:
- 229-2020
- 제조사 부품 번호:
- C14610B0060021
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
The Amphenol Industrial female insert with 6 pole has 500 V, 16A rating. It has -40 °C to 125 °C temperature range and screw termination.
It has IP20 protection rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Gender | Female |
Series | C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | Brass |