Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Female, Heavy Mate C146 Series, 24 Contacts
- RS 제품 번호:
- 221-8655
- 제조사 부품 번호:
- C146 10B024 000 9
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 21/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩22,227.061
수량 | 한팩당 |
1 + | ₩22,227.061 |
- RS 제품 번호:
- 221-8655
- 제조사 부품 번호:
- C146 10B024 000 9
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according standard norms. This female module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 100°C.
Rated current 10 A
Rated voltage 250 V
Rated voltage 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 24 |
Contact Plating | Gold, Silver |
Contact Material | CuZn |