Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 6+PE Contacts
- RS 제품 번호:
- 221-8630
- 제조사 부품 번호:
- C146 10B006 102 1
- 제조업체:
- Amphenol Industrial
120 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1박스안에)
₩13,531.841
수량 | 한팩당 | Per Box* |
10 - 10 | ₩13,531.841 | ₩135,314.955 |
20 - 30 | ₩13,193.76 | ₩131,932.426 |
40 + | ₩12,990.222 | ₩129,902.219 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 221-8630
- 제조사 부품 번호:
- C146 10B006 102 1
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 6 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 6+PE |
Contact Material | CuZn |
Contact Plating | Silver |