RS PRO Heavy Duty Power Connector Insert, 10A, Male, 64 Contacts
- RS 제품 번호:
- 208-4359
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩35,009.52
일시 품절-다음 입고 날짜는 21/04/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 49 | ₩35,009.52 |
50 - 249 | ₩34,328.84 |
250 + | ₩28,253.68 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 208-4359
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Ultra High-Density Inserts
Introducing the range of RS PRO Heavy Duty Power Connector Inserts, ideal for use with the RS PRO Heavy-Duty Housing range to create a complete heavy-duty power connector for a variety of applications. The housing comes in a range of industry-standard sizes and is made from highly durable polycarbonate material for optimum performance and reliability, along with the choice of screw, crimp or spring clam terminations in an assortment of current ratings for ultimate versatility. The inserts are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
- This range of RS PRO heavy-duty and ultra-high-density inserts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- The range is available in polycarbonate body for durability and performance over long periods of time and has a mixture of options to choose from
- RoHS compliant
Technical Features:
- 7 to 128 Poles
- Crimp Termination
- 10A, 250V (Except 8 Pole 10A, 42V/120V)
- For use with 10A crimp connectors
Applications:
Connector inserts are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Current Rating | 10A |
Gender | Male |
Series | RS-HD |
Type | Connector Insert |
For Use With | RS PRO 10A Crimps |
Pole Format | 64 |
Number of Contacts | 64 |
Contact Plating | Silver |
Contact Material | Copper Alloy |