- RS 제품 번호:
- 173-7372
- 제조사 부품 번호:
- 09140006258
- 제조업체:
- HARTING
200 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩32,322.901
수량 | 한팩당 | 한팩당* |
10 - 10 | ₩32,322.901 | ₩323,234.186 |
20 - 30 | ₩31,515.648 | ₩315,151.304 |
40 + | ₩31,030.951 | ₩310,304.335 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 173-7372
- 제조사 부품 번호:
- 09140006258
- 제조업체:
- HARTING
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
사양
속성 | 값 |
---|---|
Series | Han-Modular |
Accessory Type | Pneumatic Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Pneumatic |
Gender | Female |