RS PRO Heatsink, 9°C/W 27 mm 35 mm 16 mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩3,778.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 807 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 99₩3,778.80
100 - 249₩3,609.60
250 - 499₩3,478.00
500 +₩3,440.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-2407
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Heatsink

Length

35mm

Width

16 mm

Height

27mm

Fastening

Clip

Thermal Resistance

9°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-3P, TO-220

Standards/Approvals

RoHS

Application

Optoelectronic Device, High Power Semiconductor Device

Material

Aluminium

COO (Country of Origin):
GB

RS PRO Heat Sinks – 9°C/W , Clip-On


The RS PRO heatsink 9K/W clip is specifically designed to be compatible with heat sinks and components that have a thermal resistance of 9K/W. This clip is made of aluminium and is engineered to securely hold the heat sink in place on the component, ensuring proper thermal contact and heat transfer.

Overall, the Heatsink 9K/W Clip plays a crucial role in thermal management systems by facilitating the effective cooling of electronic components and ensuring reliable performance.

Features and Benefits


  • Heatsink 9K/W clip-On

  • Made of aluminium

  • PCB Mount

  • Thermal Resistance: 9.00°C/W

  • T0220 Clip-On

  • For Use With: Universal Rectangular Alu

  • Note


    There may be some light scratching on the anodised finish around the Clip which does not does not detract from the performance of the product. It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected.

    RS PRO Heat Sinks – 9°C/W, 11°C/W , Clip-On


    관련된 링크들