- RS 제품 번호:
- 894-7884
- 제조사 부품 번호:
- RNF-100-3/32-0-SP
- 제조업체:
- TE Connectivity
일시 품절-다음 입고 날짜는 29/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 300 개가 들어있는 1릴
₩543,233.106
Reel(s) | Per Reel | 한팩당* |
1 - 14 | ₩543,233.106 | ₩1,811.145 |
15 - 49 | ₩529,654.694 | ₩1,766.298 |
50 + | ₩516,412.636 | ₩1,721.45 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 894-7884
- 제조사 부품 번호:
- RNF-100-3/32-0-SP
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.
사양
속성 | 값 |
---|---|
Sleeve Diameter | 2.4mm |
Colour | Black |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 300m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 |
Series | RNF-100 |