- RS 제품 번호:
- 891-8956
- 제조업체:
- RS PRO
단종
- RS 제품 번호:
- 891-8956
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
RS Heavy Duty Heat Shrink Tubing 2:1
Flame retardant heavy duty heat shrink tubing with a shrink ratio of 2:1. The heat shrink is flexible and highly resistant to heat, oil and chemical elements. Used for both mechanical and chemical protection of wire harnesses in areas such as aerospace and automotive equipment.
Key Features
• Flame-retardant
• Flexible
• Highly resistant against oil and chemicals
• VG/SAE-AMS recognised
사양
속성 | 값 |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 6m |
Material | Elastomer |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D |