- RS 제품 번호:
- 396-4626
- 제조사 부품 번호:
- RNF-100-1/4-0-SP
- 제조업체:
- TE Connectivity
16 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 75 개가 들어있는 1릴
₩578,531.46
Reel(s) | Per Reel | 한팩당* |
1 - 14 | ₩578,531.46 | ₩7,713.753 |
15 - 49 | ₩568,406.297 | ₩7,579.211 |
50 + | ₩554,193.121 | ₩7,389.472 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 396-4626
- 제조사 부품 번호:
- RNF-100-1/4-0-SP
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.
사양
속성 | 값 |
---|---|
Sleeve Diameter | 6.4mm |
Colour | Black |
Shrunk Diameter | 3.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 75m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | No |
Halogen Free | No |
Series | RNF-100 |